
Quad operational amplifier featuring a 160MHz -3dB bandwidth and 80MHz gain bandwidth product. This rail-to-rail amplifier offers a high slew rate of 190V/µs and 30mA output current per channel. Operating from a wide dual supply voltage range of 1.5V to 6V or single supply from 3V to 12V, it provides 86dB CMRR and 80dB PSRR. Packaged in TSSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8054ARUZ-REEL technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 13.6mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 190V/µs |
| Supply Current | 13.6mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8054ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
