
Quad operational amplifier featuring a 160MHz -3dB bandwidth and 80MHz gain bandwidth product. This rail-to-rail amplifier offers a high slew rate of 190V/µs and 30mA output current per channel. Operating from a minimum dual supply voltage of 1.5V up to a maximum of 6V, or a single supply from 3V to 12V, it provides 98dB voltage gain. The component is housed in a TSSOP package with tin, matte contact plating and a package quantity of 1000 on tape and reel.
Analog Devices AD8054ARUZ-REEL7 technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 13.6mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 190V/µs |
| Supply Current | 13.6mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8054ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
