The AD8055AN is an 8-pin DIP packaged audio amplifier from Analog Devices, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 4V and 6V. The device has a single function and one channel, with a pin count of 8. It is available in a plastic package with a DIP-8 footprint.
Analog Devices AD8055AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8055AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.