The AD8056AN is a dual audio amplifier from Analog Devices, featuring 8 terminals and a DUAL terminal position. It operates within a temperature range of -40 to 125°C and is supplied with a voltage between 4 and 6V. The device is packaged in an 8-pin R-PDIP-T8 package, measuring 7.62mm in width and 9.27mm in length. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Analog Devices AD8056AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8056AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.