
Dual voltage feedback amplifier featuring a 300MHz -3dB bandwidth and 1400V/µs slew rate. This audio amplifier IC offers a 120MHz gain bandwidth product and operates with dual supply voltages from 4V to 6V, or single supply from 8V to 12V. Key specifications include 82dB CMRR, 72dB PSRR, and 60mA output current per channel. The component is housed in an R package with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD8056AR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Height | 1.5mm |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Supply Current | 12mA |
| Voltage Gain | 71dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8056AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
