The AD8056AR-EBZ is a general purpose op-amp with a gain bandwidth product of 120MHz. It operates from a 12V supply and has a nominal supply current of 12mA. The device is packaged in a SOP package and has a common mode rejection ratio of 82dB. The operating temperature range is -40°C to 85°C. The AD8056AR-EBZ is an evaluation kit and contains lead.
Analog Devices AD8056AR-EBZ technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 82dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 120MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 12mA |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8056AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.