
Dual voltage feedback amplifier featuring a 300MHz -3dB bandwidth and 1400V/µs slew rate. This integrated circuit offers a 120MHz gain bandwidth product and 60mA output current per channel. Operating across a dual supply voltage range of 4V to 6V, it provides 82dB common mode rejection ratio and 72dB power supply rejection ratio. Packaged in tape and reel, this component is suitable for applications requiring high-speed amplification.
Analog Devices AD8056AR-REEL technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Supply Current | 12mA |
| Voltage Gain | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8056AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
