
Dual voltage feedback amplifier featuring a 300MHz -3dB bandwidth and 120MHz gain bandwidth product. Delivers a 1400V/µs slew rate and 60mA output current per channel. Operates from a dual supply voltage range of ±4V to ±6V, with a maximum supply voltage of ±12V. Offers 82dB common mode rejection ratio and 72dB power supply rejection ratio. Packaged in a 750-piece tape and reel with tin/lead contact plating.
Analog Devices AD8056AR-REEL7 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Supply Current | 12mA |
| Voltage Gain | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8056AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
