
Dual voltage feedback operational amplifier featuring a 300MHz -3dB bandwidth and 1400V/µs slew rate. This amplifier offers a 120MHz gain bandwidth product and 71dB voltage gain, with an output current of 60mA per channel. Operating from a dual supply range of 4V to 6V or a single supply of 8V to 12V, it exhibits 82dB CMRR and 72dB PSRR. The component is housed in an MSOP package with tin, matte contact plating and operates across a temperature range of -40°C to 85°C.
Analog Devices AD8056ARMZ technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 300dB |
| Gain Bandwidth Product | 120MHz |
| Height | 0.95mm |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Supply Current | 12mA |
| Voltage Gain | 71dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8056ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
