
Dual voltage feedback operational amplifier featuring a 300MHz -3dB bandwidth and 120MHz gain bandwidth product. This amplifier offers a high slew rate of 1400V/µs and 20ns settling time, with a 60mA output current per channel. Operating from a dual supply voltage range of 4V to 6V or a single supply of 8V to 12V, it exhibits 82dB CMRR and 72dB PSRR. Packaged in MSOP with tin matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8056ARMZ-REEL technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Supply Current | 12mA |
| Voltage Gain | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8056ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
