
Dual voltage feedback operational amplifier featuring a 300MHz -3dB bandwidth and a 1400V/µs slew rate. This amplifier offers a 120MHz gain bandwidth product and 60mA output current per channel. Operates with dual supply voltages from 4V to 6V or single supply from 8V to 12V. Housed in an MSOP package, it provides 82dB CMRR and 72dB PSRR.
Analog Devices AD8056ARMZ-REEL7 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Supply Current | 12mA |
| Voltage Gain | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8056ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
