
Dual, 300 MHz voltage feedback amplifier featuring a 120 MHz gain bandwidth product and a 1400 V/µs slew rate. This operational amplifier offers a 60 mA output current per channel and operates with dual supply voltages from 4V to 6V, or single supply from 8V to 12V. Key performance specifications include 82 dB common mode rejection ratio and 72 dB power supply rejection ratio. Packaged in a 2500-piece tape and reel, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices AD8056ARZ-REEL technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Supply Current | 12mA |
| Voltage Gain | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8056ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
