
Dual voltage feedback operational amplifier featuring a 300MHz -3dB bandwidth and 1400V/µs slew rate. Offers 60mA output current per channel and operates from a 4V to 6V dual supply or 8V to 12V single supply. Achieves 82dB common mode rejection ratio and 72dB power supply rejection ratio, with a 20ns settling time. Housed in an R package, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8056ARZ-REEL7 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Voltage Gain | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8056ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
