
High-speed operational amplifier featuring a 325MHz -3dB bandwidth and 300MHz unity gain bandwidth product. This single-channel op-amp offers a 700V/µs slew rate and 25.3mA output current. Operating from a dual supply voltage range of 1.5V to 6V, it boasts a 1mV maximum input offset voltage and 500nA input bias current. Packaged in an 8-pin SOIC with tin-lead contact plating, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8057AR-REEL7 technical specifications.
| -3db Bandwidth | 325MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 48dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 500nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Current | 25.3mA |
| Output Current per Channel | 25.3mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Settling Time | 30ns |
| Slew Rate | 700V/µs |
| Supply Current | 7.5mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 55dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8057AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
