
Dual, high-performance voltage feedback operational amplifier featuring a 325 MHz -3dB bandwidth and 700 V/µs slew rate. This amplifier offers a 100 MHz gain bandwidth product and 300 MHz unity gain bandwidth product, with a 55 dB voltage gain. Designed for dual supply operation from 1.5V to 6V, or single supply from 3V to 12V, it draws 15mA operating supply current. Housed in an MSOP package with tin/lead contact plating, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8058ARM technical specifications.
| -3db Bandwidth | 325MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 500nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Current | 25.3mA |
| Output Current per Channel | 25.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Settling Time | 30ns |
| Slew Rate | 700V/µs |
| Supply Current | 15mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 55dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8058ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
