
Single, rail-to-rail operational amplifier featuring a 90MHz gain bandwidth product and a 650V/µs slew rate. This amplifier offers a 1mV input offset voltage and 350nA input bias current. Operating from a 2.7V to 8V supply, it consumes 9.5mA quiescent current. The component boasts a 62dB CMRR and 72dB PSRR, packaged in a SOT-23 for tape and reel distribution.
Analog Devices AD8061ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 9.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 9.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 650V/µs |
| Voltage Gain | 90dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8061ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
