
High-speed operational amplifier featuring a 320MHz -3dB bandwidth and 650V/µs slew rate. This single-channel op-amp offers a 90MHz gain bandwidth product and 50mA output current. It operates from a 2.7V to 8V supply range with a typical 6.8mA supply current. Packaged in a SOT-23-5, this component is suitable for applications requiring fast signal processing.
Analog Devices AD8061ART-REEL7 technical specifications.
| -3db Bandwidth | 320MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 62dB |
| Gain | 1dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.8mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 9.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 35ns |
| Slew Rate | 650V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 90dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8061ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
