
Single, rail-to-rail operational amplifier featuring a 320MHz -3dB bandwidth and 90MHz gain bandwidth product. This amplifier offers a high slew rate of 650V/µs and 50mA output current. With a wide operating supply voltage range from 2.7V to 8V and low operating supply current of 9.5mA, it is suitable for various applications. The component operates from -40°C to 85°C and is supplied in tape and reel packaging.
Analog Devices AD8061ARZ-REEL technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.8mA |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 650V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8061ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
