The AD8062AR-EBZ is a general-purpose amplifier from Analog Devices with a gain bandwidth product of 90MHz and common mode rejection ratio of 80dB. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 19mA. The device is packaged in a lead-free SOP package and is available as an evaluation kit.
Analog Devices AD8062AR-EBZ technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 90MHz |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 19mA |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8062AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.