
High-performance, single-channel operational amplifier featuring a 145MHz -3dB bandwidth and 180V/µs slew rate. This FastFET™ technology amplifier offers a 60MHz gain bandwidth product and 113dB voltage gain. Operating from dual supplies between 2.5V and 12V, or single supplies from 5V to 24V, it exhibits a low input bias current of 2pA and a 1.5mV input offset voltage. The component boasts a 100dB common mode rejection ratio and power supply rejection ratio, with an output current of 30mA per channel.
Analog Devices AD8065AR technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 60MHz |
| Height | 1.5mm |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.4mA |
| Output Current | 35mA |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| RoHS Compliant | No |
| Series | FastFET™ |
| Settling Time | 55ns |
| Slew Rate | 180V/µs |
| Supply Current | 7.4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 155MHz |
| Voltage Gain | 113dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8065AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
