
Analog Devices AD8065AR-EBZ technical specifications.
| Package/Case | SOT-5 |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.4mA |
| Number of Channels | 1 |
| Operating Supply Current | 6.4mA |
| Operating Supply Voltage | 24V |
| Output Current | 35mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8065AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
