
High-performance, single-channel operational amplifier featuring a 145 MHz -3dB bandwidth and 180 V/µs slew rate. This BIFET technology amplifier offers a 155 MHz unity gain bandwidth product and 113 dB voltage gain. Operating from ±2.5V to ±12V dual supplies or 5V to 24V single supplies, it exhibits a low input bias current of 2pA and 400µV input offset voltage. Packaged in a SOT-23-5, this amplifier boasts a 30mA output current per channel and a nominal supply current of 7.4mA.
Analog Devices AD8065ART-R2 technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 7.4mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 7.4mA |
| RoHS Compliant | No |
| Series | FastFET™ |
| Slew Rate | 180V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 155MHz |
| Voltage Gain | 113dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8065ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
