
Single-channel, FET-input operational amplifier featuring a 145MHz -3dB bandwidth and 180V/µs slew rate. This video amplifier offers a 60MHz gain bandwidth product and a 155MHz unity gain bandwidth product. Operating with dual supply voltages from ±2.5V to ±9V (or single supply 5V to 24V), it provides 30mA output current per channel. The SOT-23-5 package contains one amplifier with a typical quiescent current of 7.4mA.
Analog Devices AD8065ART-REEL technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current | 35mA |
| Output Current per Channel | 30mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| RoHS Compliant | No |
| Series | FastFET™ |
| Slew Rate | 180V/µs |
| Supply Current | 7.4mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 155MHz |
| Voltage Gain | 113dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8065ART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
