
Analog Devices AD8066ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 160V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 103dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8066ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
