
Precision operational amplifier featuring a 54MHz gain bandwidth product and 640V/µs slew rate. This single-channel amplifier offers a low input bias current of 0.6pA and an input offset voltage of 200µV. Operating from dual supplies between 2.5V and 12V, or single supply from 5V to 24V, it delivers 26mA output current per channel. Housed in a compact SOT-23 package, this RoHS compliant component boasts high CMRR of 81dB and PSRR of 87dB.
Analog Devices AD8067ARTZ-R2 technical specifications.
| -3db Bandwidth | 54MHz |
| Amplifier Type | PRECISION |
| Bandwidth | 54MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 81dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 54MHz |
| Height | 1.3mm |
| Input Bias Current | 0.6pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 7mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 26mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Slew Rate | 640V/µs |
| Technology | BIFET |
| Voltage Gain | 117dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8067ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
