
Dual 100MHz video amplifier featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This integrated circuit offers a 500V/µs slew rate and 25ns settling time, with two amplifiers per package. Operating with a dual supply voltage range of ±2.5V to ±6V or a single supply from 5V to 12V, it provides 30mA output current per channel. The component is housed in an 8-pin PDIP package with tin, matte contact plating and a maximum power dissipation of 1.3W.
Analog Devices AD8072JNZ technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 4.95mm |
| Input Bias Current | 4uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 9V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 500V/µs |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 100MHz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8072JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
