The AD8072JRZ-REEL is a dual audio amplifier from Analog Devices, featuring two channels with a supply voltage range of 2.5V to 6V and a maximum supply current of 10mA. It operates within a commercial temperature range of 0°C to 70°C. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in audio applications.
Analog Devices AD8072JRZ-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 10 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8072JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.