
Triple video buffer amplifier featuring a 600MHz -3dB bandwidth and 1600V/µs slew rate. This integrated circuit offers selectable gain of 0dB and supports dual supply voltages from 4.5V to 5.5V. With three independent buffer amplifiers, it provides 70mA output current per channel and a 4ns settling time. The device is housed in a 1.05mm height TSSOP package with tin matte contact plating.
Analog Devices AD8074ARUZ technical specifications.
| -3db Bandwidth | 600MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 600MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 0dB |
| Height | 1.05mm |
| Input Bias Current | 5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 30mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4ns |
| Slew Rate | 1600V/µs |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8074ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
