
Dual buffer amplifier featuring a 260MHz -3dB bandwidth and 800V/µs slew rate. This integrated circuit offers a gain of 6dB with a maximum output current of 70mA per channel. Operating from a dual supply voltage range of 3V to 6V, it exhibits low input bias current of 3µA and input capacitance of 1.5pF. The component is housed in an R package with tin, matte contact plating and operates within a temperature range of -40°C to 85°C.
Analog Devices AD8079ARZ technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | BUFFER |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 6dB |
| Height | 1.5mm |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5mV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.5mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 800V/µs |
| Voltage Gain | 0.83dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8079ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
