
Analog Devices AD807A-155BRZRL7 technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | R |
| Data Rate | 0.155Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 39.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| RoHS Compliant | Yes |
| Supply Current | 39.5mA |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD807A-155BRZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.