
Analog Devices AD808-622BRZRL7 technical specifications.
| -3db Bandwidth | 800MHz |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Data Rate | 0.622Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD808-622BRZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
