
Analog Devices AD8091ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 145V/µs |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8091ART-REEL to view detailed technical specifications.
No datasheet is available for this part.
