
High-performance single operational amplifier featuring a 110MHz -3dB bandwidth and 50MHz gain bandwidth product. Delivers a 170V/µs slew rate and 45mA output current, with a voltage gain of 98dB. Operates from a 1.5V to 6V dual supply or 3V to 12V single supply, offering 72dB CMRR and 80dB PSRR. Housed in an 8-pin SOIC package with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8091ARZ-REEL technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1.3uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 170V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8091ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
