The AD8092ARM-EBZ is an operational amplifier from Analog Devices with a gain bandwidth product of 50MHz. It operates on a nominal supply voltage of 12V and has a maximum operating temperature of 85°C. The device is packaged in a SOP case and is available in a single unit. The AD8092ARM-EBZ has an input capacitance of 1.4pF and a common mode rejection ratio of 88dB. It is designed for use in applications where a high gain bandwidth product is required, and is suitable for use in temperatures from -40°C to 85°C.
Analog Devices AD8092ARM-EBZ technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 88dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8092ARM-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.