
Dual operational amplifier featuring a 110MHz -3dB bandwidth and 170V/µs slew rate. This rail-to-rail amplifier offers a 50MHz gain bandwidth product, 98dB voltage gain, and 88dB CMRR. Operating from 1.5V to 6V dual supply or 3V to 12V single supply, it consumes 11mA quiescent current and delivers 45mA output current per channel. Packaged in R, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8092ARZ-REEL7 technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1.3uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 11mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 170V/µs |
| Supply Current | 11mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8092ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
