
High-speed, single-channel operational amplifier featuring a 3GHz gain bandwidth product and 510MHz -3dB bandwidth. Delivers ultralow voltage noise at 0.95nV/√Hz and a 1350V/µs slew rate. Operates with dual supply voltages from 2.5V to 6V or single supply from 5V to 12V, drawing 16mA quiescent current. Offers 105dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in LFCSP EP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8099ACPZ-REEL technical specifications.
| -3db Bandwidth | 510MHz |
| Bandwidth | 500MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1.8pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 10V |
| Output Current | 35mA |
| Output Current per Channel | 178mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 1350V/µs |
| Supply Current | 16mA |
| Voltage Gain | 81dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8099ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
