
High-speed operational amplifier featuring a 500MHz bandwidth and 3GHz gain bandwidth product. This single-channel op-amp offers a 715V/µs slew rate and 18ns settling time, with a low input offset voltage of 100µV and 3µA input bias current. Designed for dual supply operation from 2.5V to 6V, it boasts 88dB common mode rejection and 80dB power supply rejection. Packaged in an 8-lead SOIC with tin-lead plating, this component operates across a wide temperature range of -40°C to 125°C.
Analog Devices AD8099ARD-REEL technical specifications.
| -3db Bandwidth | 510MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1.8pF |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 10V |
| Output Current | 35mA |
| Output Current per Channel | 178mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| Settling Time | 18ns |
| Slew Rate | 715V/µs |
| Supply Current | 16mA |
| Voltage Gain | 81dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8099ARD-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
