
Analog Devices AD809BR-REEL technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 26mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD809BR-REEL to view detailed technical specifications.
No datasheet is available for this part.
