
Analog Devices AD8104ABPZ technical specifications.
| Bandwidth | 600MHz |
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 340mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Slew Rate | 1800V/µs |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8104ABPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
