
8x8 Buffered Video Crosspoint Switch, featuring 350MHz bandwidth and a 400V/µs slew rate. This integrated circuit operates with a dual 5V supply, supporting a voltage range of 4.5V to 5.5V. It offers serial and parallel interface options, with 8 channels and a gain of 1. The component is housed in an LQFP package, suitable for SMD/SMT termination, and operates within a temperature range of -40°C to 85°C.
Analog Devices AD8108ASTZ technical specifications.
| Bandwidth | 350MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 5V |
| Height | 1.4mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 8 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.022575oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8108ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
