Analog Devices AD810AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 64dB |
| Evaluation Kit | Yes |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 6.7mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD810AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.