
Single-channel, low-power operational amplifier featuring an 80MHz -3dB bandwidth and a 1000V/µs slew rate. This integrated circuit offers a 60mA output current per channel and operates from a 2.5V to 18V dual supply. Key performance metrics include a 52dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio. The amplifier is housed in an 8-SOIC package and supplied on a tape and reel.
Analog Devices AD810AR-REEL7 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 52dB |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Type | NO |
| Input Voltage Noise Density | 2.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.8mA |
| Output Current per Channel | 60mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Voltage Gain | 88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD810AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
