
High-performance single operational amplifier featuring an 80MHz -3dB bandwidth and a 350V/µs slew rate. This video op amp offers a 60mA output current per channel and a 50ns settling time. Operates with dual supply voltages from 2.5V to 18V, with a nominal supply current of 8mA. Key specifications include 64dB CMRR and 72dB PSRR.
Analog Devices AD810ARZ-REEL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Type | NO |
| Input Voltage Noise Density | 2.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 8mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 350V/µs |
| Supply Type | Dual |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD810ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
