
Single-channel, low-power video operational amplifier featuring an 80MHz -3dB bandwidth and a 1000V/µs slew rate. This integrated circuit offers a 60mA output current per channel and operates from a dual supply voltage range of 2.5V to 18V, with a typical operating current of 8mA. Key performance specifications include a 64dB common mode rejection ratio and a 72dB power supply rejection ratio. The component is housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating, and is supplied on a tape and reel.
Analog Devices AD810ARZ-REEL7 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 64dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Type | NO |
| Input Voltage Noise Density | 2.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 60mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 1000V/µs |
| Voltage Gain | 88dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD810ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
