Operational Amplifier featuring a 100 MHz unity gain bandwidth and 1000 V/µs slew rate. This current-feedback amplifier offers a nominal supply voltage of ±15V, with limits up to ±18V. It boasts a maximum input offset voltage of 15000 µV and a minimum voltage gain of 10000. Packaged in an 8-terminal CDIP/CERDIP with a JEDEC R-GDIP-T8 code, this component operates across a military temperature grade from -55°C to 125°C.
Analog Devices AD810SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 64 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD810SQ/883B to view detailed technical specifications.
No datasheet is available for this part.