
Analog Devices AD8112JSTZ technical specifications.
| Bandwidth | 60MHz |
| Package/Case | LQFP |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Dual Supply Voltage | -4.5V |
| Min Dual Supply Voltage | -12.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 12V |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Type | Triple, Single, Dual |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8112JSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
