
Analog Video 200MHz 16 x 16 128-Pin LQFP
Analog Devices AD8116JST technical specifications.
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8116JST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
