
Analog Devices AD8118ABPZ technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8118ABPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
