
The AD811AR-20-REEL is a single-channel operational amplifier from Analog Devices. It features a common mode rejection ratio of 56dB and an input bias current of 10uA. The input offset voltage is 3mV. The op amp operates over a dual supply voltage range of 4.5V to 18V. It is suitable for use in applications where temperatures range from -40°C to 85°C. The AD811AR-20-REEL is available in a surface mount SOIC-20 package.
Analog Devices AD811AR-20-REEL technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD811AR-20-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
