
Single video amplifier IC featuring a 140MHz -3dB bandwidth and 2500V/µs slew rate. Operates with dual supply voltages from ±4.5V to ±18V, drawing 16mA quiescent current. Offers 100mA output current per channel and a 60dB CMRR. Packaged in a 16-pin SOIC with dimensions of 10.5mm length, 7.6mm width, and 2.35mm height. Suitable for applications requiring high-speed signal amplification.
Analog Devices AD811ARZ-16 technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 140MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 16mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD811ARZ-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
